Part Details for HG2403RD-SM by L-com Inc
Overview of HG2403RD-SM by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2403RD-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3368
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 3Dbi, Antenna Type:Wifi/Wlan/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com HG2403RD-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1555 |
|
$19.7900 | Buy Now |
DISTI #
5073-HG2403RD-SM-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 3DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$18.2030 / $25.4600 | Buy Now |
DISTI #
73455872
|
RS | 2.4 GHz dbi Rubber Duck Antenna -SMA-MALE CONNECTOR | L-com HG2403RD-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7900 | RFQ |
|
Onlinecomponents.com | ANTRUBBER DUCK 2.4GHz 3dBi | 0 |
|
$17.3700 / $22.9900 | Buy Now |
DISTI #
77741631
|
Verical | Antenna Dipole 3dBi Gain Min Qty: 5 Package Multiple: 1 | Americas - 1553 |
|
$9.8950 / $19.7900 | Buy Now |
DISTI #
4215002
|
element14 Asia-Pacific | RF ANTENNA, 2.4 TO 2.5GHZ, 3DBI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.9177 / $29.8061 | Buy Now |
DISTI #
4215002
|
Farnell | RF ANTENNA, 2.4 TO 2.5GHZ, 3DBI RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$18.4335 / $23.9636 | Buy Now |
DISTI #
HG2403RD-SM
|
L-com US | This compact 2.4 GHz omnidirectional "rubber duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b/g wireless LAN and other WiFi applications. Only 5.4 inches long, this flexible antenna features a tilt-and-swivel SMA Male connector, allowing it to be used vertically, at a right angle or any angle in between. It is suitable as a replacement antenna for many access points and radios that are equipped with RP-SMA Plug detachable antennas. (Note: The HG2403RD is used as a "replacement" antenna rather than a "range extender" antenna. It should yield similar range to most radio's stock antennas). This antenna is also available with the following connectors, RP-SMA Plug (HG2403RD-RSF), N-Male (HG2403RD-NM) and RP-TNC Plug (HG2403RD-RTF). For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 1553 |
|
$9.9000 / $19.7900 | Buy Now |