Part Details for HG2403US-NM by L-com Inc
Overview of HG2403US-NM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2403US-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8009
|
Newark | Antomni Survey 2.4Ghz 3Dbi |L-Com HG2403US-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5900 | Buy Now |
DISTI #
5073-HG2403US-NM-ND
|
DigiKey | ANTOMNI SURVEY 2.4GHZ 3DBI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.6686 / $35.5000 | Buy Now |
DISTI #
73615830
|
RS | 2.4 GHz 3 dBi Omnidirectional Site Survey Antenna N-Male Connector- | L-com HG2403US-NM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5900 | RFQ |
|
Onlinecomponents.com | ANTOMNI SURVEY 2.4GHz 3dBi | 0 |
|
$24.2100 / $32.0600 | Buy Now |
DISTI #
HG2403US-NM
|
L-com US | The Hyperlink HG2403US-NM is a compact colinear omnidirection antenna which is ideal for 2.4 GHz site survey and indoor applications. This compact 3 dBi antenna features an integral N-Male connector. Min Qty: 1 Package Multiple: 1 | 709 |
|
$24.0000 / $27.5900 | Buy Now |