Part Details for HG2405MGU-NM by L-com Inc
Overview of HG2405MGU-NM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Smart Cities
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for HG2405MGU-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6287
|
Newark | Antmagmnt Omni 2.4Ghz 5Dbi |L-Com HG2405MGU-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9900 | Buy Now |
DISTI #
5073-HG2405MGU-NM-ND
|
DigiKey | ANTMAGMNT OMNI 2.4GHZ 5DBI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.0866 / $72.5100 | Buy Now |
DISTI #
73600475
|
RS | 2.4 GHz 5 dBi Omni Antenna w/ Magnetic Mount N-Male Connector- | L-com HG2405MGU-NM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9900 | RFQ |
|
Onlinecomponents.com | ANTMAGMNT Omni 2.4GHz 5dBi | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
HG2405MGU-NM
|
L-com US | This very compact yet high performance 2.4 GHz mobile omnidirectional WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. It is compatible with IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. This compact RF antenna features a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable terminated with a N-Male connector. A fixed mount is also available for permanent installation through the roof or other vehicle surface. For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 918 |
|
$53.7100 / $67.9900 | Buy Now |