Part Details for HG2405RD-RTP by L-com Inc
Overview of HG2405RD-RTP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2405RD-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6291
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 5.5Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Rp Tnc Connector, Gain:5.5Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com HG2405RD-RTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$21.3900 | Buy Now |
DISTI #
5073-HG2405RD-RTP-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 5DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$19.6805 / $27.5200 | Buy Now |
DISTI #
73602063
|
RS | 2.4 GHz 5 dBi Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2405RD-RTP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 | RFQ |
|
Onlinecomponents.com | ANTRubber Duck 2.4GHz 5dBi | 0 |
|
$18.7800 / $24.8600 | Buy Now |
DISTI #
HG2405RD-RTP
|
L-com US | This compact 2.4 GHz omni-directional "rubber-duck" antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications. Measuring 8.2 inches long, this flexible antenna features a tilt-and-swivel Reverse-Polarity TNC Plug connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity TNC connectors Cisco® access point and other commercial grade radios. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 596 |
|
$10.7000 / $21.3900 | Buy Now |