Part Details for HG2405UR-NMO by L-com Inc
Overview of HG2405UR-NMO by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2405UR-NMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6297
|
Newark | Antmobile Omni 2.4Ghz 5Dbi |L-Com HG2405UR-NMO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$163.9900 | Buy Now |
DISTI #
5073-HG2405UR-NMO-ND
|
DigiKey | ANTMOBILE OMNI 2.4GHZ 5DBI Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$145.3852 / $155.2200 | Buy Now |
DISTI #
73613218
|
RS | 2.4 GHz 5 dBi Radome Enclosed Omni Directional Antenna NMO/TAD Connector- | L-com HG2405UR-NMO Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9900 | RFQ |
|
Onlinecomponents.com | ANTMobile Omni 2.4GHz 5dBi | 0 |
|
$146.1100 / $156.9300 | Buy Now |
DISTI #
HG2405UR-NMO
|
L-com US | The HyperLink HG2405UR-NMO is a high performance Omni-directional elevated feed antenna designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b and 802.11g wireless LANs, public wireless hotspots, Bluetooth® and other multipoint and mobile applications where high gain and wide coverage is desired. This antenna features a co-linear stacked design with an elevated feed point. This allows the antenna to operate using a very small ground plane. Measuring 14.5" long, this antenna features an aesthetic black finish. It features a built-in shock spring and is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. The HG2405UR-NMO high performance 5 dBi mobile Omni-directional antenna is ideally suited for indoor and outdoor use. For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 0 |
|
$98.3900 / $163.9900 | Buy Now |