Part Details for HG2407RD-SM by L-com Inc
Overview of HG2407RD-SM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2407RD-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6303
|
Newark | Antrubber Duck 2.4Ghz 7Dbi |L-Com HG2407RD-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$30.9900 | Buy Now |
DISTI #
5073-HG2407RD-SM-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 7DBI Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.9163 / $36.9700 | Buy Now |
DISTI #
73602697
|
RS | 2.4 GHz 7 dBi Rubber Duck Antenna SMA Male Connector- | L-com HG2407RD-SM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9900 | RFQ |
|
Onlinecomponents.com | ANTRubber Duck 2.4GHz 7dBi | 0 |
|
$27.2300 / $36.0000 | Buy Now |
DISTI #
77740373
|
Verical | 2.4 GHz 7 dBi SMA-Male High Performance Wireless LAN Antenna Min Qty: 3 Package Multiple: 1 | Americas - 256 |
|
$15.4950 / $30.9900 | Buy Now |
DISTI #
HG2407RD-SM
|
L-com US | This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 7 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 13" long, this flexible antenna features a tilt-and-swivel SMA-Male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with SMA connectors including FreeWave®, Senao®, Trapeze Networks™ and others. Min Qty: 1 Package Multiple: 1 | 256 |
|
$15.5000 / $30.9900 | Buy Now |