Part Details for HG2408UR-NM by L-com Inc
Overview of HG2408UR-NM by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2408UR-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6333
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 7.4Dbi, Antenna Type:Wifi/Wlan/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:N Connector, Gain:7.4Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com HG2408UR-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$145.9900 | Buy Now |
DISTI #
5073-HG2408UR-NM-ND
|
DigiKey | ANTOMNI 2.4GHZ 7.4DBI FLEX Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$134.2928 / $144.0200 | Buy Now |
DISTI #
71302914
|
RS | 2.4 GHz 8 dBi Flex Base Radome Enclosed Omni Antenna - NM Connector | L-com HG2408UR-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 7.4dBi FLEX | 0 |
|
$126.2000 / $158.3600 | Buy Now |
DISTI #
77741863
|
Verical | 2.4 GHz 8 dBi Flex Base Radome Enclosed Omni Antenna - NMConnector Min Qty: 1 Package Multiple: 1 | Americas - 256 |
|
$116.7920 / $145.9900 | Buy Now |
DISTI #
4215014
|
element14 Asia-Pacific | RF ANTENNA, 2.4 TO 2.5GHZ, 7.4DBI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$180.0181 / $190.5283 | Buy Now |
DISTI #
4215014
|
Farnell | RF ANTENNA, 2.4 TO 2.5GHZ, 7.4DBI RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$160.6486 / $172.8566 | Buy Now |
DISTI #
HG2408UR-NM
|
L-com US | The HyperLink HG2408UR-NM is a high performance Omni-directional elevated feed antenna designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b and 802.11g wireless LANs, public wireless hotspots, Bluetooth® and other multipoint and mobile applications where high gain and wide coverage is desired. This antenna features a co-linear stacked design with an elevated feed point. This allows the antenna to operate using a very small ground plane. Measuring 17.5" long, this antenna features an aesthetic black finish. It features a built-in shock spring and is designed with a standard N-Male connector that allows for ease of installation to similar N-Female mounting systems (mobile and fixed mounts). For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 256 |
|
$116.7900 / $145.9900 | Buy Now |