Part Details for HG2409MGU-NM by L-com Inc
Overview of HG2409MGU-NM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HG2409MGU-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6337
|
Newark | Antmagmnt 2.4Ghz 8.5Dbi |L-Com HG2409MGU-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9900 | Buy Now |
DISTI #
5073-HG2409MGU-NM-ND
|
DigiKey | ANTMAGMNT 2.4GHZ 8.5DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$119.5740 / $128.2400 | Buy Now |
DISTI #
73615319
|
RS | 2.4 GHz 8.5 dBi Omni Antenna w/ Magnetic Mount 10ft N-Male Connector- | L-com HG2409MGU-NM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9900 | RFQ |
|
Onlinecomponents.com | ANTMAGMNT 2.4GHz 8.5dBi RoHS: Compliant | 0 |
|
$110.6400 / $138.8300 | Buy Now |
DISTI #
HG2409MGU-NM
|
L-com US | High Performance The HyperGain HG2409MGU is a high performance omnidirectional WiFi antenna designed for the 2.4 GHz ISM band and 2.36 GHz CDMA band. This compact and lightweight antenna is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, public wireless hotspots, Bluetooth® and other multipoint and mobile applications where high gain and wide coverage is desired. This antenna includes a magnetic base suitable for tabletop or mobile use, and 10 feet of high performance low-loss 195-Series cable terminated with an N-Female, N-Male or Reverse-Polarity SMA Plug connector. All Weather Operation Constructed for all weather operation, the HG2409MGU features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HG2409MGU to be mounted in up or down positions. Optional antenna mounts are available. Min Qty: 1 Package Multiple: 1 | 24 |
|
$103.9900 / $129.9900 | Buy Now |