There are no models available for this part yet.
Overview of HG2409RD-RTP by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG2409RD-RTP by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T6389
|
Newark | Antenna, Rubber Duck, 2.4Ghz, Antenna Type:Wifi, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Tnc Connector, Gain:-, Vswr:1.5, Input Power:-, Input Impedance:-, Antenna Polarization:Vertical, Product Range:- Rohs Compliant: Yes |L-Com HG2409RD-RTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 611 |
|
$45.5900 | Buy Now | |
DISTI #
5073-HG2409RD-RTP-ND
|
DigiKey | ANTRUBBER DUCK 2.4GHZ 9DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag |
222 In Stock |
|
$29.6875 / $45.9100 | Buy Now | |
DISTI #
73602067
|
RS | 2.4 GHz 9 dBi Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2409RD-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9900 | RFQ | |
Onlinecomponents.com | ANTRubber Duck 2.4GHz 9dBi RoHS: Compliant | 0 |
|
$31.6200 / $41.8100 | Buy Now | ||
DISTI #
78822820
|
Verical | HG2409RD-RTP Min Qty: 3 Package Multiple: 1 | Americas - 585 |
|
$18.1950 / $36.3900 | Buy Now | |
DISTI #
HG2409RD-RTP
|
L-com US | This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 9 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 15.2" long, this flexible antenna features a tilt-and-swivel reverse-polarity TNC connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable. Min Qty: 1 Package Multiple: 1 | 585 |
|
$18.2000 / $36.3900 | Buy Now |