Part Details for HG2415Y-NF by L-com Inc
Overview of HG2415Y-NF by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2415Y-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3619
|
Newark | Antenna, Yagi, 2.4Ghz, Antenna Type:Wifi, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:-, Vswr:1.5, Input Power:-, Input Impedance:-, Antenna Polarization:Horizontal/Vertical Rohs Compliant: Yes |L-Com HG2415Y-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$141.3100 | Buy Now |
DISTI #
5073-HG2415Y-NF-ND
|
DigiKey | ANT 2.4GHZ 15DBI YAGI N FEMALE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$93.9638 / $109.5100 | Buy Now |
DISTI #
70126388
|
RS | Yagi Antenna, Wireless, 2.4GHz, 15dBi, N Female, 50Ohms, HyerLink Yagi Series | L-com HG2415Y-NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$105.9900 | Buy Now |
|
Onlinecomponents.com | ANT 2.4GHZ 15DBI YAGI N FEMALE | 0 |
|
$90.6700 / $114.9700 | Buy Now |
DISTI #
77741308
|
Verical | Antenna Yagi 14.5dBi Gain 2500MHz Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$63.5940 / $105.9900 | Buy Now |
DISTI #
HG2415Y-NF
|
L-com US | Superior Performance The HyperGain HG2415Y Radome Enclosed Yagi WiFi Antenna features high gain and a 30° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. Rugged and Weatherproof This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The HG2415Y antenna is supplied with a 60 degree tilt and swivel mast mount kit. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability. Min Qty: 1 Package Multiple: 1 | 9 |
|
$63.5900 / $105.9900 | Buy Now |