Part Details for HG2417XP-4NF by L-com Inc
Overview of HG2417XP-4NF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2417XP-4NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3341
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 17Dbi, Antenna Type:Wifi/Wlan, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:N Connector, Gain:17Dbi, Vswr:1.7, Input Power:100W, Input Impedance:50Ohm, Antenna Polarization:± 45 Deg Slant |L-Com HG2417XP-4NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$445.9900 | Buy Now |
DISTI #
5073-HG2417XP-4NF-ND
|
DigiKey | 2400-2500 MHZ, 17 DBI GAIN FLAT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$380.5356 / $395.4000 | Buy Now |
DISTI #
73609772
|
RS | 2400 MHz to 2500 MHz Cross Polarization MIMO Flat Panel Antenna17 dBi gain4 - | L-com HG2417XP-4NF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$445.9900 | RFQ |
|
Onlinecomponents.com | 2400-2500 MHz, 17 dBi gain Flat Panel An | 0 |
|
$397.3700 / $420.5900 | Buy Now |
DISTI #
77741150
|
Verical | HG2417XP-4NF Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$356.7920 / $445.9900 | Buy Now |
DISTI #
HG2417XP-4NF
|
L-com US | The L-com HG2417XP-4NF Flat Panel Antenna combines four high gain antennas in a single housing, operating from 2400 MHz to 2500 MHz. The unit consists of two vertically and two horizontally polarized multi-patch antennas. It is a professional quality antenna designed primarily for multiple input multiple output, point-to-multipoint and point-to-point applications in the 2.4 GHz frequency band. The unit can be used with APs and Routers with one to four antenna ports. This antenna from L-com has 35 degrees of Horizontal and 15 degrees of Vertical Beamwidth. HG2417XP-4NF incorporates advanced Cross Polarization technology that allows for the interoperability of multiple radios to transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This high 17 dBi gain antenna features a heavy-duty ABS plastic radome ideal for high density outdoor applications. The HG2417XP-4NF antenna is designed for pole mounting and is DC Grounded. A tilt and swivel mast mount is included which allows for quick installation at various degrees of up/down tilt for easy alignment. The HG2417XP-4NF features four separate antenna ports 2x2 MIMO or 4x4 MIMO, with N Type Female connectors. This X-pol Flat Panel antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 20 |
|
$356.7900 / $445.9900 | Buy Now |