Part Details for HG2458-11P by L-com Inc
Overview of HG2458-11P by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for HG2458-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2855
|
Newark | Rf Antenna, 4.9 To 5.85Ghz, 11Dbi, Antenna Type:Wlan/Bluetooth, Frequency Min:4.9Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:11Dbi, Vswr:2, Input Power:100W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com HG2458-11P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$96.9900 | Buy Now |
DISTI #
5073-HG2458-11P-ND
|
DigiKey | ANTFLAT PNL 2.4/5GHZ 9/11DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.9846 / $100.2100 | Buy Now |
DISTI #
73602518
|
RS | 2.4/5 GHz 11 dBi Flat Panel Antenna N-Female Connector- | L-com HG2458-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9900 | RFQ |
|
Onlinecomponents.com | ANTFLAT PNL 2.4/5GHz 9/11dBi RoHS: Compliant | 0 |
|
$82.9700 / $105.2000 | Buy Now |
DISTI #
77741353
|
Verical | Multi-Band 2.4/4.9-5.8 GHz Flat Panel Antenna Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$58.1940 / $96.9900 | Buy Now |
DISTI #
HG2458-11P
|
L-com US | The Hyperlink HG2458-11P is a high performance multi-band directional flat patch antenna suitable for indoor and outdoor applications in the 2.4GHz (2400-2500 MHz) and 4.9-5.8 GHz (4900-5850 MHz) band. The multi-band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. The HG2458-11P is lightweight and features a durable aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. Integral mounting flanges ease installation. In addition, the optional HGX-PMT06 can be purchased for mounting the HG2458-11P to 1.2" to 2" diameter masts. This mounting kit attaches directly to the back of the antenna. Click on the Downloads tab for additional information and complete specifications. Min Qty: 1 Package Multiple: 1 | 22 |
|
$58.1900 / $96.9900 | Buy Now |