Part Details for HG2458-11XP by L-com Inc
Overview of HG2458-11XP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2458-11XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X4636
|
Newark | Rf Antenna, 4.9 To 5.85Ghz, 11Dbi, Antenna Type:Wlan/Mimo, Frequency Min:4.9Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:11Dbi, Vswr:2, Input Power:25W, Input Impedance:50Ohm, Antenna Polarization:± 45 Deg Slant Rohs Compliant: Yes |L-Com HG2458-11XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$91.9900 | Buy Now |
DISTI #
5073-HG2458-11XP-ND
|
DigiKey | ANTFLAT PNL 2.4/5GHZ 8/11DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.5517 / $95.0400 | Buy Now |
DISTI #
70838927
|
RS | Dual Band 2.4/5.8 GHz Flat Antenna, 2.4/5 GHz 9/11 dBi, N-Female, 8 x 8 Series | L-com HG2458-11XP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$91.9900 | RFQ |
|
Onlinecomponents.com | ANTFLAT PNL 2.4/5GHz 8/11dBi | 0 |
|
$78.6900 / $99.7800 | Buy Now |
DISTI #
HG2458-11XP
|
L-com US | The Hyperlink HG2458-11XP is a high performance multi-band directional flat patch antenna designed with two independent cross polarized internal antennas fed via (2) connectors. Suitable for indoor and outdoor applications in the 2.4GHz (2400-2500 MHz) and 4.9-5.8 GHz (4900-5850 MHz) band, the multi-band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. The HG2458-11XP is designed primarily for MIMO point-to-multipoint and point-to-point applications. The unit can be used with APs and Routers with 1 or 2 antenna ports. Cross Polarized The HG2458-11XP features two independent 2.4/4.9-5.8 GHz antennas that are cross polarization. This feature doubles the wireless capacity over the same channels. Each antenna is fed via two N-Female ports, one for +45° polarized and one for -45° polarized signals. This feature makes this antenna ideal for polarization diversity systems. The HG2458-11XP is lightweight and features a durable aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. Integral mounting flanges ease installation. In addition, the optional HGX-PMT06 can be purchased for mounting the HG2458-11XP to 1.2" to 2" diameter masts. This mounting kit attaches directly to the back of the antenna. Click on the Downloads tab for additional information and complete specifications. Min Qty: 1 Package Multiple: 1 | 98 |
|
$46.0000 / $91.9900 | Buy Now |