Part Details for HG2458-5RD-RSP by L-com Inc
Overview of HG2458-5RD-RSP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2458-5RD-RSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6543
|
Newark | Antenna, Rubber Duck, 2.4/5Ghz, Antenna Type:Wifi, Frequency Min:2.3Ghz, Frequency Max:6.5Ghz, Antenna Mounting:Sma Connector, Gain:-, Vswr:2, Input Power:-, Input Impedance:-, Antenna Polarization:Vertical, Product Range:- Rohs Compliant: Yes |L-Com HG2458-5RD-RSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2905 |
|
$52.2500 | Buy Now |
DISTI #
5073-HG2458-5RD-RSP-ND
|
DigiKey | ANTRUBBER DUCK 2.4/5GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$36.5802 / $46.7700 | Buy Now |
DISTI #
70127074
|
RS | Dual Band Rubber Duck WiFi Antenna, 2.4/5GHz, RP-SMA Plug, RD Multi-Band Series | L-com HG2458-5RD-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$39.1900 | Buy Now |
|
Onlinecomponents.com | ANTRubber Duck 2.4/5GHz | 0 |
|
$34.4000 / $45.5400 | Buy Now |
DISTI #
HG2458-5RD-RSP
|
L-com US | The HyperLink HG2458-5RD is a high performance Dual Band rubber-duck antenna designed to operate in 2.4 GHz to 2.5 GHz or 5.1 GHz to 5.9 GHz bands. The Dual Band design of this antenna eliminates the need to purchase different antennas for each frequency. It is ideally suited for IEEE 802.11a, 802.11b, 802.11g, 802.11n and 802.11ac applications. Measuring 8.6" long, this antenna features rugged composite blade style radome and a tilt-and-swivel reverse-polarity SMA connector. This allows it to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11 and others. Application Note: This antenna is not for use with U.S.Robotics® RP-SMA equipped devices. For additional information and complete specification, click on the data sheet link on the Downloads tab. Min Qty: 1 Package Multiple: 1 | 2887 |
|
$19.6000 / $39.1900 | Buy Now |