Part Details for HG2458RD-RTP by L-com Inc
Overview of HG2458RD-RTP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2458RD-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3367
|
Newark | Antrb-Duck 2.4/4.9/5.8Ghz 3Db |L-Com HG2458RD-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$33.1900 | Buy Now |
DISTI #
5073-HG2458RD-RTP-ND
|
DigiKey | ANTRB-DUCK 2.4/4.9/5.8GHZ 3DB Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.3875 / $42.9700 | Buy Now |
DISTI #
73613228
|
RS | 2.4/4.9/5.8 GHz 3 dBi Tri-band Rubber Duck Antenna RP-TNC Plug Connector- | L-com HG2458RD-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1900 | RFQ |
|
Onlinecomponents.com | ANTRB-DUCK 2.4/4.9/5.8GHz 3dB RoHS: Compliant | 0 |
|
$29.1700 / $38.5700 | Buy Now |
DISTI #
HG2458RD-RTP
|
L-com US | The HyperLink HG2458RD-RTP series is a high performance tri-band rubber-duck antenna designed to operate from 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.3 GHz and 5.7 GHz to 5.8 GHz which eliminates the need to purchase different antennas for each frequency. The tri-band design of this antenna helps reduce interference and noise since it will reject out-of-band signals between the three bands of this antenna. This omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. Measuring 7.79" long, this flexible antenna features a tilt-and-swivel connector which allows them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many wireless access points and routers that are equipped with similar type antennas. The HG2458RD-RTP features a Reverse Polarity TNC Plug connector. For additional information and complete specification, click on the data sheet link on the Downloads tab. Min Qty: 1 Package Multiple: 1 | 1 |
|
$26.5400 / $33.5900 | Buy Now |