Part Details for HG247103RD-SM by L-com Inc
Overview of HG247103RD-SM by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG247103RD-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3385
|
Newark | Rf Antenna, 2.4 To 7.125Ghz, 3Dbi, Antenna Type:Bluetooth/Cellular/Iot/Zigbee/Z-Wave/Wifi 6E, Frequency Min:2.4Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:1.7, Input Power:5W Rohs Compliant: Yes |L-Com HG247103RD-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$23.7900 | Buy Now |
DISTI #
5073-HG247103RD-SM-ND
|
DigiKey | ANTRUBBER DUCK, 2.4-2.5 / 5.1-7. Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9926 / $30.6000 | Buy Now |
DISTI #
72298992
|
RS | Tilt/Swivel Rubber Duck Antenna, 2.4-2.5 GHz/5.1-7.1 GHz, 2.5-3.5, SMA Male Con | L-com HG247103RD-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7900 | RFQ |
|
Onlinecomponents.com | ANTRUBBER DUCK, 2.4-2.5 / 5.1-7.1, 2.5-3.5 dBi | 0 |
|
$20.8800 / $27.6400 | Buy Now |
DISTI #
77742517
|
Verical | HG247103RD-SM Min Qty: 4 Package Multiple: 1 | Americas - 170 |
|
$18.7941 / $23.7900 | Buy Now |
DISTI #
4215069
|
element14 Asia-Pacific | RF ANTENNA, 2.4 TO 7.125GHZ, 3DBI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.6493 / $39.9013 | Buy Now |
DISTI #
4215069
|
Farnell | RF ANTENNA, 2.4 TO 7.125GHZ, 3DBI RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$35.4101 / $40.0897 | Buy Now |
DISTI #
HG247103RD-SM
|
L-com US | The L-com HG247103RD-SM WiFi 6e Rubber Duck Antenna is a high performance, compact designed for 2.4, 5 and 7 GHz bands. This tilt and swivel rubber duck antenna is available to ship the same day. It features a SMA Plug (Male) Connector. The HG247103RD-SM can be used on all enterprise or commercial radios and access points that have SMA female connections. This SMA Male rubber duck is suitable for WiFi Hotspots (IEEE 802.11ax/ac/n/b/g) as well as IoT, Zigbee and Bluetooth.The high performance HG247103RD-SM from L-com provides 3 dBi of gain and broad coverage. This WiFi 6e 2400 to 7125 MHz rubber duck antenna with SMA male connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 170 |
|
$18.7900 / $23.7900 | Buy Now |
Part Details for HG247103RD-SM
HG247103RD-SM CAD Models
HG247103RD-SM Part Data Attributes
Alternate Parts for HG247103RD-SM
This table gives cross-reference parts and alternative options found for HG247103RD-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG247103RD-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG247103RD-SM | Base Station/Broadcast Transmission Antenna, | Infinite Electronics | HG247103RD-SM vs HG247103RD-SM |