HG3-AC240V
Panasonic Electronic Components
Description: Power/Signal Relay, 3PDT, Momentary, 5200mW (Coil), AC Input, AC Output, DIN-Rail Mount,

Overview of HG3-AC240V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for HG3-AC240V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Electromechanical Relay 240VAC 20A 3PDT (50x36x56)mm Socket Power Relay RoHS: Compliant 10 In Stock
  • 1 $108.5600
  • 5 $84.5700
  • 10 $82.1700
$82.1700 / $108.5600 Buy Now
Master Electronics Electromechanical Relay 240VAC 20A 3PDT (50x36x56)mm Socket Power Relay RoHS: Compliant 10 In Stock
  • 1 $108.5600
  • 5 $84.5700
  • 10 $82.1700
$82.1700 / $108.5600 Buy Now

CAD Models for HG3-AC240V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HG3-AC240V by Panasonic Electronic Components

HG3-AC240V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
OPERATE VOLTAGE(AC): 192 V, RELEASE VOLTAGE(AC): 72 V
Body Breadth
36 mm
Body Height
56 mm
Body Length or Diameter
50 mm
Coil Current(AC)-Max
0.022 A
Coil Power
5200 mW
Coil Voltage(AC)-Max
240 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
200000 Cycle(s)
Mounting Feature
DIN-RAIL MOUNT
Operate Time
40 ms
Operating Temperature-Max
40 °C
Operating Temperature-Min
-50 °C
Packing Method
BOX; TUBE
Physical Dimension
50mm x 36mm x 56mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
3PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
40 ms
Surface Mount
NO
Termination Type
SCREW
Want to compare parts?
  1. HG3-AC240V
    Panasonic Electronic Components
    Power/Signal Relay, 3PDT, Momentary, 5200mW (Coil), AC Input, AC Output, DIN-Rail Mount,
    VS

Related Parts for HG3-AC240V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HG3-AC240V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HG3-AC240V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of HG3-AC240V would you like to use for your alert(s)?
  • Please alert me when HG3-AC240V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HG3-AC240V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HG3-AC240V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HG3-AC240V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HG3-AC240V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HG3-AC240V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: