Part Details for HG3342DP-120-NF by L-com Inc
Overview of HG3342DP-120-NF by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG3342DP-120-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1979
|
Newark | Rf Antenna, 3.3 To 4.2Ghz, 15.5Dbi, Antenna Type:5G/Cbrs/Lte/Mimo/Wisp/Ptp/Ptmp, Frequency Min:3.3Ghz, Frequency Max:4.2Ghz, Antenna Mounting:N Connector, Gain:15.5Dbi, Vswr:2, Input Power:100W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG3342DP-120-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$554.4000 | Buy Now |
DISTI #
74661804
|
RS | 3300-4200 MHz, 15.5 dBi, Sector Panel Antenna, 45 Deg. Slant Polarized, Female | L-com HG3342DP-120-NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$554.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$493.9600 / $522.8200 | Buy Now |
DISTI #
77741226
|
Verical | HG3342DP-120-NF Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$443.5200 / $554.4000 | Buy Now |