Part Details for HG358DP4-NF by L-com Inc
Overview of HG358DP4-NF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HG358DP4-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3392
|
Newark | Rf Antenna, 3.5 To 3.8Ghz, 8.5Dbi, Antenna Type:Omni-Directional, Frequency Min:3.5Ghz, Frequency Max:3.8Ghz, Antenna Mounting:N Connector, Gain:8.5Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:- |L-Com HG358DP4-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$483.9900 | Buy Now |
DISTI #
5073-HG358DP4-NF-ND
|
DigiKey | 3.5GHZ 8 DBI SPATIAL DIVERSITY/X Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$416.1850 / $429.0900 | Buy Now |
DISTI #
73598934
|
RS | 3.5-3.8GHzOMNI Antenna8.5 dBi4-Port+/-45 Slant Polarization- | L-com HG358DP4-NF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$483.9900 | RFQ |
|
Onlinecomponents.com | 3.5GHz 8 dBi Spatial Diversity/X-Pol 4-Port Omni A | 0 |
|
$431.2300 / $456.4200 | Buy Now |
DISTI #
78404856
|
Verical | HG358DP4-NF Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$387.1920 / $483.9900 | Buy Now |
DISTI #
HG358DP4-NF
|
L-com US | Superior Performance: The L-COM Brand HG358DP4-NF OMNI Antenna combines four ports with dual ±45 slant polarization, high 8.5 dBi gain with a 360 degree beamwidth in a single enclosure with one mounting point. It is a professional quality antenna designed primarily for 4x4 or 2x2 MIMO point-to-point or point-to-multipoint applications in the 3.5 GHz Citizens Broadband Radio Service (CBRS) frequency band. This antenna incorporates advanced low PIM, dual polarization technology that allows for the interoperability of one 4x4 radio or two 2x2 radios with multiple transmit and receive path. The small 28" OMNI limits the wireless infrastructure footprint and provides 360 degree coverage around the tower. This antenna supports LTE deployments in the CBRS 3.5 - 3.8 GHz spectrum.&&Rugged and Weatherproof: The 4-port OMNI antenna features a heavy-duty UV-resistant plastic radome for all-weather operation. The heavy-duty, powder-coated mounting brackets allows installation with pipe diameter from 1.6" to 3.5". This CBRS OMNI antenna is built to withstand speeds of up to 130 mph and survive in a wide-range of challenging environments. Min Qty: 1 Package Multiple: 1 | 6 |
|
$387.1900 / $483.9900 | Buy Now |
Part Details for HG358DP4-NF
HG358DP4-NF CAD Models
HG358DP4-NF Part Data Attributes:
Alternate Parts for HG358DP4-NF
This table gives cross-reference parts and alternative options found for HG358DP4-NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG358DP4-NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG358DP4-NF | Base Station/Broadcast Transmission Antenna, | Infinite Electronics | HG358DP4-NF vs HG358DP4-NF |