Part Details for HG5158-06UP-NM by L-com Inc
Overview of HG5158-06UP-NM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for HG5158-06UP-NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3405
|
Newark | Rf Antenna, 5.15 To 5.85Ghz, 6Dbi, Antenna Type:Wlan/Wimax/Wisp/Wifi, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:6Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:- |L-Com HG5158-06UP-NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$76.9900 | Buy Now |
DISTI #
5073-HG5158-06UP-NM-ND
|
DigiKey | 5.15 - 5.85 GHZ, 6 DBI OMNI UNLI Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.2531 / $79.5400 | Buy Now |
DISTI #
73603147
|
RS | 6 dBi Omni Antenna 5,150-5,850 MHz N Type Connector- | L-com HG5158-06UP-NM Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9900 | RFQ |
|
Onlinecomponents.com | 5.15 - 5.85 GHz, 6 dBi OMNI Unlicensed Antenna | 0 |
|
$65.8600 / $83.5100 | Buy Now |
DISTI #
77741506
|
Verical | HG5158-06UP-NM Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$60.8221 / $76.9900 | Buy Now |
DISTI #
HG5158-06UP-NM
|
L-com US | The N-male HG5158-06UP-NM from L-com is an economical yet high performance omnidirectional antenna designed for the unlicensed 5 GHz band. This compact and lightweight antenna is ideally suited for IEEE 802.11a, 802.11n, 802.11ac, and 802.11ax wireless LANs, IoT, public safety and other multipoint applications where wide coverage is desired.The L-com HG5158-06UP-NM is a lightweight yet rugged design for industrial and other harsh environments. This omnidirectional antenna features fully sealed brass elements inside a durable UV-stable fiberglass radome.The HG5158-06UP-NM has a male N type which allows it be mounted to various types of N-Female Bulkhead connectors and adapters as well as N-Female type magnetic mounts.This 5 GHz WiFi antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 13 |
|
$60.8200 / $76.9900 | Buy Now |
Part Details for HG5158-06UP-NM
HG5158-06UP-NM CAD Models
HG5158-06UP-NM Part Data Attributes:
Alternate Parts for HG5158-06UP-NM
This table gives cross-reference parts and alternative options found for HG5158-06UP-NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG5158-06UP-NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG5158-06UP-NM | Base Station/Broadcast Transmission Antenna, | Infinite Electronics | HG5158-06UP-NM vs HG5158-06UP-NM |