Part Details for HG5158DP-13U by L-com Inc
Overview of HG5158DP-13U by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG5158DP-13U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5202
|
Newark | Rf Antenna, 5.15 To 5.85Ghz, 13Dbi, Antenna Type:Mimo/Wlan/Wimax/Wisp/Wifi, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:13Dbi, Vswr:2, Input Power:100W, Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG5158DP-13U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$283.9900 | Buy Now |
DISTI #
5073-HG5158DP-13U-ND
|
DigiKey | ANTOMNI 5.1-5.8GHZ 13DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$251.7748 / $268.8100 | Buy Now |
DISTI #
71257627
|
RS | Antenna, 5.1-5.8 GHz 13 dBi Dual Polarity MIMO Omni, a Com Global Connectivity | L-com HG5158DP-13U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$283.9900 | Buy Now |
|
Onlinecomponents.com | ANTOMNI 5.1-5.8GHz 13dBi | 0 |
|
$252.2600 / $271.7700 | Buy Now |
DISTI #
77741343
|
Verical | Antenna Dual 5850MHz Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$227.1920 / $283.9900 | Buy Now |
DISTI #
4215101
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$369.3106 / $466.4937 | Buy Now |
DISTI #
4215101
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$357.7685 / $451.9161 | Buy Now |
DISTI #
HG5158DP-13U
|
L-com US | The HyperLink HG5158DP-13U Omnidirectional Antenna combines vertical and horizontal polarization with high gain in a single enclosure. It is a professional quality antenna designed primarily for MIMO point-to-multipoint applications in the 5.1-5.8 GHz frequency band. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This antenna makes an ideal alternative to the Ubiquiti AirMax Omni AMO-5G13 antenna. For additional information and complete specifications, click on data sheet link below. Min Qty: 1 Package Multiple: 1 | 87 |
|
$227.1900 / $283.9900 | Buy Now |