Part Details for HG5812U-PRO by L-com Inc
Overview of HG5812U-PRO by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF702KCPZ-4 | Analog Devices | LowPower Blackfin+Embedded Pro | |
ADSP-BF702KCPZ-3 | Analog Devices | LowPower Blackfin+Embedded Pro | |
DC2492A | Analog Devices | LTC7000-1EMSE Demo Board - Pro |
Price & Stock for HG5812U-PRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6611
|
Newark | Antenna, Omni, 5.8Ghz, Antenna Type:Omni-Directional, Frequency Min:-, Frequency Max:-, Antenna Mounting:Pole (Mast) Or Wall, Gain:-, Vswr:1.5, Input Power:-, Input Impedance:-, Antenna Polarization:Omni, Product Range:- Rohs Compliant: Yes |L-Com HG5812U-PRO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2217 |
|
$216.0500 | Buy Now |
DISTI #
5073-HG5812U-PRO-ND
|
DigiKey | ANTOMNI 5.8GHZ 12DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$117.1376 / $146.0100 | Buy Now |
|
Onlinecomponents.com | ANTOMNI 5.8GHz 12dBi RoHS: Compliant | 0 |
|
$156.8000 / $168.4200 | Buy Now |
DISTI #
HG5812U-PRO
|
L-com US | The HyperGain HG5812U-PRO is a professional high gain omni-directional base station WiFi antenna designed and optimized for the 5.8GHz ISM and UNII band. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Rugged and Weatherproof The HG5812U-PRO construction features a heavy duty fiberglass radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG5812U-PRO far exceeds other omni-directional antennas. The included mounting system features twin heavy-duty mounting brackets and u-bolts for superior strength. This antenna features an integral N-Female connector. This antenna is also available in 5-packs: HG5812U-PRO-5PK. For additional information and complete specifications, click on the data sheet link below. Min Qty: 1 Package Multiple: 1 | 2217 |
|
$113.5900 / $141.9900 | Buy Now |