Part Details for HG5971-17XP-065-2NF by L-com Inc
Overview of HG5971-17XP-065-2NF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG5971-17XP-065-2NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0105
|
Newark | 5925-7125Mhz, 17Dbi, 65-Degree +/-45 Wifi 6E Secto |L-Com HG5971-17XP-065-2NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$432.9900 | Buy Now |
DISTI #
5073-HG5971-17XP-065-2NF-ND
|
DigiKey | 5925-7125MHZ, 17DBI, 65-DEGREE + Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$369.4436 / $383.8700 | Buy Now |
DISTI #
73997503
|
RS | 5925 7125MHz, 17dBi, 65 degree +/ 45 Wifi 6e Secto | L-com HG5971-17XP-065-2NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$432.9900 | RFQ |
|
Onlinecomponents.com | 5925-7125MHz, 17dBi, 65-degree +/-45 Wifi 6e Secto | 0 |
|
$385.7900 / $408.3300 | Buy Now |
DISTI #
77741529
|
Verical | HG5971-17XP-065-2NF Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$346.3920 / $432.9900 | Buy Now |
DISTI #
HG5971-17XP-065-2NF
|
L-com US | L-Com’s WiFi 6e Sector Antenna HG5971-17XP-065-2NF is in stock and ready to ship on the same-day of order. The frequency range of the HG5971-17XP-065-2NF sector antennas is 5925 MHz to 7125 MHz with a gain of 17 dBi. This single band MIMO antenna supports Wi-Fi latest frequency band and has a 65-degree beam width. The 2- ports 5925-7125 MHz sector antenna include N-type female connectors with +/-45 slant polarization. The N-type MIMO omni antenna covers a wide range of frequency bands up to 7.1GHZ and is shorter than 40-inches for universal zoning compliance. The HG5971-17XP-065-2NF unlicensed WiFi 6 frequency bands sector antenna is “future-proof” in regard to network capabilities without any add-ons. The type N female sector antenna can handle maximum input power of 100 watts and uses universal radio mounts. The WiFi 6e antenna is 2x2 MIMO ready and offers Dual slant +/- 45 polarizations, degree and 90-degree options and covers extensive frequency bands up to 7.125 GHz. These Wi-Fi 6 antennas are a good fit for the telecommunications industry and for indoor (stadium, large arenas) plus outdoor applications. The HG5971-17XP-065-2NF antennas are equipped with universal radio brackets. These MIMO muti-port Wi-Fi 6 antennas can operate in the unlicensed bands of 6 GHz. These omni antennas can also operate within the latest Wi-Fi 6e bands of 5.9 GHz to 7.1 GHz. Contact L-Com’s expert technical support for assistance with the Wi-Fi 6e sector antenna or any sector antenna. Download our HG5971-17XP-065-2NF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your Wi-Fi sector antenna cable will be exact to specification. Order your Wi-Fi 6e Sector Antenna HG5971-17XP-065-2NF from L-com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 15 |
|
$346.3900 / $432.9900 | Buy Now |