Part Details for HG74805TLCUPR-NF by L-com Inc
Overview of HG74805TLCUPR-NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG74805TLCUPR-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1984
|
Newark | Rf Antenna, 3.3 To 4.8Ghz, 4.5Dbi, Antenna Type:5G/Cbrs/Lte/Gsm/Cdma/Lpwan/Lora/Nb-Iot/Iot/M2M/Lte-M, Frequency Min:3.3Ghz, Frequency Max:4.8Ghz, Antenna Mounting:N Connector, Gain:4.5Dbi, Vswr:2, Input Power:50W Rohs Compliant: Yes |L-Com HG74805TLCUPR-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$163.9900 | Buy Now |
DISTI #
5073-HG74805TLCUPR-NF-ND
|
DigiKey | INDOOR CEILING OMNI TRANSPARENT Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$145.3852 / $155.2200 | Buy Now |
DISTI #
73997455
|
RS | Indoor Ceiling Omni transparent see thru Antenna | L-com HG74805TLCUPR-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9900 | RFQ |
|
Onlinecomponents.com | Indoor Ceiling Omni transparent see thru Antenna, | 0 |
|
$146.1100 / $156.9300 | Buy Now |
DISTI #
HG74805TLCUPR-NF
|
L-com US | L-Com’s Indoor DAS Ceiling Omni Transparent See Thru Antenna HG74805TLCUPR-NF is in stock and ready to ship the same-day of order. The HG74805TLCUPR-NF indoor ceiling omni antenna comes with 4.5dBi gain and N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4800MHz. The 1-port capabilities increase the 5G data speeds up to 4 x that of a single antenna. L-Com’s Low PIM (low internal noise) N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the HG74805TLCUPR-NF indoor DAS ceiling omni transparent see thru antenna. The 4.5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These low PIM antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS ceiling omni transparent see thru antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna HG74805TLCUPR-NF from L-Com provides a higher quality connection and improved longevity. Order your 1-port low PIM (low noise) Indoor DAS Ceiling Omni Transparent See Thru Antenna HG74805TLCUPR-NF from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 31 |
|
$131.1900 / $163.9900 | Buy Now |