There are no models available for this part yet.
Overview of HG902PU-UFL by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HG902PU-UFL by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK3439
|
Newark | Rf Antenna, 860 To 960Mhz, 2Dbi, Antenna Type:Iot/Lora/Lpwan/M2M, Frequency Min:860Mhz, Frequency Max:960Mhz, Antenna Mounting:Ufl/I-Pex Connector, Gain:2Dbi, Vswr:3, Input Power:-, Input Impedance:-, Product Range:- Rohs Compliant: Yes |L-Com HG902PU-UFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$16.5900 | Buy Now | |
DISTI #
5073-HG902PU-UFL-ND
|
DigiKey | ANTOMNI PCB 900MHZ 1.5DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2621 / $21.3400 | Buy Now | |
DISTI #
73615838
|
RS | 900 MHz 2 dBi Omni-Directional Embedded PCB Antenna U.FL Connector- | L-com HG902PU-UFL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5900 | RFQ | |
Onlinecomponents.com | ANTOMNI PCB 900MHz 1.5dBi RoHS: Compliant | 0 |
|
$14.3800 / $18.8800 | Buy Now | ||
DISTI #
HG902PU-UFL
|
L-com US | The HyperLink HG902PU is a 900 MHz omni-directional antenna designed to directly integrate into devices requiring wireless capability. By embedding these antennas directly into a device, the need for external antennas is eliminated. The omni-directional design of the HG902PU makes it ideal for multipoint and mobile wireless systems since it provides 360° of coverage This antenna features a 1.13mm coax lead terminated with a U.FL/IPX connector. Custom cable lengths and connector options are also available. Contact L-com sales for more information. In addition to our standard embedded antenna offerings, L-com engineering can also custom design embedded antenna solutions to meet specific customer applications. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 108 |
|
$8.3000 / $16.5900 | Buy Now |