Part Details for HG908P-NF by L-com Inc
Overview of HG908P-NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG908P-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4447
|
Newark | Wireless Lan Flat Patch Antenna, Antenna Type:Flat Patch, Frequency Min:-, Frequency Max:-, Antenna Mounting:-, Gain:8Db, Vswr:1.5, Input Power:-, Input Impedance:-, Antenna Polarization:-, Product Range:-, Bandwidth:900Mhz Rohs Compliant: Yes |L-Com HG908P-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$141.3100 | Buy Now |
DISTI #
5073-HG908P-NF-ND
|
DigiKey | ANT FLAT PATCH 900MHZ 8DBI Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$93.9638 / $109.5100 | Buy Now |
DISTI #
70126408
|
RS | Antenna, 900 MHz, 8 dBi Flat Patch, ISM, GSM, RFID & Wireless Lan, 12" Coax Lead | L-com HG908P-NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 117 |
|
$105.9900 | Buy Now |
|
Onlinecomponents.com | ANT Flat Patch 900MHz 8dBi | 0 |
|
$90.6700 / $114.9700 | Buy Now |
DISTI #
HG908P-NF
|
L-com US | Only 8.5 inches square! This high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular,RFID, and LPWAN/IoT/M2M applications. Rugged and Weatherproof This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts. Custom Connectors Custom Connectors are available for this antenna. Please contact sales for connector options, prices and availability. Min Qty: 1 Package Multiple: 1 | 160 |
|
$63.5900 / $105.9900 | Buy Now |