Part Details for HG908P-RTP by L-com Inc
Overview of HG908P-RTP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG908P-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6638
|
Newark | Antflat Patch 900Mhz 8Dbi |L-Com HG908P-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.9900 | Buy Now |
DISTI #
5073-HG908P-RTP-ND
|
DigiKey | ANTFLAT PATCH 900MHZ 8DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$97.3376 / $124.5000 | Buy Now |
DISTI #
73601234
|
RS | 900 MHz 8 dBi Flat Patch Antenna 4ft RP-TNC Plug Connector- | L-com HG908P-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9900 | RFQ |
|
Onlinecomponents.com | ANTFlat Patch 900MHz 8dBi RoHS: Compliant | 0 |
|
$99.8300 / $125.6000 | Buy Now |
DISTI #
HG908P-RTP
|
L-com US | Only 8.5 inches square! This high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular, RFID, and LPWAN/IoT/M2M applications. Rugged and Weatherproof This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts. Custom Connectors Custom Connectors are available for this antenna. Please contact sales for connector options, prices and availability. Min Qty: 1 Package Multiple: 1 | 79 |
|
$71.9900 / $119.9900 | Buy Now |