Part Details for HG908PCR-SM by L-com Inc
Overview of HG908PCR-SM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG908PCR-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5926
|
Newark | Antflat Patch 900Mhz 8Dbi |L-Com HG908PCR-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6400 / $104.2300 | Buy Now |
DISTI #
5073-HG908PCR-SM-ND
|
DigiKey | ANTFLAT PATCH 900MHZ 8DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.9638 / $109.5100 | Buy Now |
DISTI #
73613686
|
RS | 900 MHz 8 dBi RH Circular Polarized Patch Antenna4ft SMA Male Connector- | L-com HG908PCR-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | ANTFLAT PATCH 900MHz 8dBi RoHS: Compliant | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
HG908PCR-SM
|
L-com US | The Hyperlink model HG908PCR series are high performance right hand circular polarized wall mount panel antennas designed to operate in the 900 MHz (860-960 MHz) band. These antennas feature circular polarization which makes them ideal for RFID applications. Compact and low profile, the HG908PCR antennas feature 8dBi of gain with a 65° beam width. Left-Hand versions are also available, the HG908PCL series. Min Qty: 1 Package Multiple: 1 | 457 |
|
$92.2100 / $105.9900 | Buy Now |