Part Details for HG909YE-NF-BLK by L-com Inc
Overview of HG909YE-NF-BLK by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HG909YE-NF-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HG909YE-NF-BLK
|
L-com US | The L-com HG909YE-NF-BLK High-Performance Yagi Antenna in an economical package combines accurate gain with a wide beam-width, ideally suited for directional applications in the 900MHz ISM and GSM bands. This series of Yagi antennas provides the user with an anodized aluminum boom, solid elements, low loss series 400 COAX, and rugged mounting hardware. This yagi antenna features 9 dBi of gain from 824 MHz to 960 MHz and an N Type Female connector. The L-com HG909YE-NF-BLK is powder coated with black paint to prevent icing or corrosion in harsh environmental conditions.This 9 dBi 824 MHz to 960 MHz yagi antenna with a Female N Type connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.3100 / $52.2900 | Buy Now |
Part Details for HG909YE-NF-BLK
HG909YE-NF-BLK CAD Models
HG909YE-NF-BLK Part Data Attributes:
Alternate Parts for HG909YE-NF-BLK
This table gives cross-reference parts and alternative options found for HG909YE-NF-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HG909YE-NF-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG909YE-NF-BLK | Yagi Antenna, | Infinite Electronics | HG909YE-NF-BLK vs HG909YE-NF-BLK |