There are no models available for this part yet.
Overview of HGD35 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HGD35 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01T1755
|
Newark | Grid Strap, Grid System, 75Mm Wide, Accessory Type:Grid Strap, For Use With:Hammond Hmegs Series Grid System, Product Range:Hmegs Series Rohs Compliant: Yes |Hammond HGD35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$87.5600 / $90.9300 | Buy Now | |
DISTI #
3937-HGD35-ND
|
DigiKey | GRID STRAP 75MM FITS 500D Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$121.8180 / $142.4400 | Buy Now | |
DISTI #
HGD35-ND
|
DigiKey | GRID STRAP 75MM FITS 500D Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4300 | Buy Now | |
DISTI #
546-HGD35
|
Mouser Electronics | Electrical Enclosure Accessories Grid Strap 75mm - Fits 500D - Plated steel RoHS: Compliant | 0 |
|
$81.4400 / $87.4300 | Order Now | |
DISTI #
70321597
|
RS | Strap, Grid System, Galvanized Steel, Depth Grid, Flanged | Hammond Manufacturing HGD35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7800 / $88.0300 | RFQ | |
Onlinecomponents.com | Grid Strap 75mm - Fits 500D - Plated steel RoHS: Compliant | 26 Factory Stock |
|
$66.0000 / $83.6900 | Buy Now | ||
Powell Electronics | GRID STRAPS (2) 75MM-FITS 500D Min Qty: 1 | 17 |
|
$67.0000 / $78.3400 | Buy Now | ||
Master Electronics | Grid Strap 75mm - Fits 500D - Plated steel RoHS: Compliant | 26 Factory Stock |
|
$66.0000 / $83.6900 | Buy Now |
CAD Models for HGD35 by Hammond Manufacturing
Part Data Attributes for HGD35 by Hammond Manufacturing
HGD35
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
HGD35Hammond ManufacturingVS
-