Part Details for HGES9415PK by Brother International
Overview of HGES9415PK by Brother International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGES9415PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70232359
|
RS | High Grade Extra-Strength Adhesive Tapes - 18mm x 8m Black on Silver Matte | Brother International HGES9415PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$130.9900 | RFQ |
|
NAC | Black Matte Silver Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$102.0700 | Buy Now |
|
Neutron USA | Brother HGES9415PK Black on Matte Silver Extra-Strength Adhesive Label Tape | 37 |
|
$99.6000 | Buy Now |