Datasheets
HGT1S12N60B3DS by:

27A, 600V, N-CHANNEL IGBT, TO-263AB

Part Details for HGT1S12N60B3DS by Intersil Corporation

Overview of HGT1S12N60B3DS by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HGT1S12N60B3DS

HGT1S12N60B3DS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HGT1S12N60B3DS Part Data Attributes:

HGT1S12N60B3DS Intersil Corporation
Buy Now Datasheet
Compare Parts:
HGT1S12N60B3DS Intersil Corporation 27A, 600V, N-CHANNEL IGBT, TO-263AB
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code D2PAK
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 27 A
Collector-Emitter Voltage-Max 600 V
Configuration SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 104 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 392 ns
Turn-on Time-Nom (ton) 45 ns

Alternate Parts for HGT1S12N60B3DS

This table gives cross-reference parts and alternative options found for HGT1S12N60B3DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGT1S12N60B3DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HGT1S12N60B3DS Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, Fairchild Semiconductor Corporation HGT1S12N60B3DS vs HGT1S12N60B3DS
HGT1S12N60B3DS9A Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, Fairchild Semiconductor Corporation HGT1S12N60B3DS vs HGT1S12N60B3DS9A
Part Number Description Manufacturer Compare
FGH50N6S2D Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, Fairchild Semiconductor Corporation HGT1S12N60B3DS vs FGH50N6S2D
IRG4PH20KDPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier HGT1S12N60B3DS vs IRG4PH20KDPBF
HGT1S20N60C3RS 40A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGT1S12N60B3DS vs HGT1S20N60C3RS
MGY25N120D 38A, 1200V, N-CHANNEL IGBT, TO-264AA, TO-264, 3 PIN Motorola Mobility LLC HGT1S12N60B3DS vs MGY25N120D
MGW12N120D 20A, 1200V, N-CHANNEL IGBT, TO-247AE Motorola Mobility LLC HGT1S12N60B3DS vs MGW12N120D
HGTG12N60C3DR 24A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGT1S12N60B3DS vs HGTG12N60C3DR
HGTP2N120CN 2A, 1200V, N-CHANNEL IGBT, TO-220AB Intersil Corporation HGT1S12N60B3DS vs HGTP2N120CN
IRG4BC20FDPBF Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier HGT1S12N60B3DS vs IRG4BC20FDPBF
IRG4BC20W-SPBF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier HGT1S12N60B3DS vs IRG4BC20W-SPBF
SGP15N60 Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB Siemens HGT1S12N60B3DS vs SGP15N60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGT1S12N60B3DS by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGT1S12N60B3DS by Intersil Corporation

  • Please alert me when HGT1S12N60B3DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HGT1S12N60B3DS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGT1S12N60B3DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HGT1S12N60B3DS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGT1S12N60B3DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGT1S12N60B3DS by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: