Part Details for HGT1S12N60C3D by Intersil Corporation
Overview of HGT1S12N60C3D by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HGT1S12N60C3D
HGT1S12N60C3D CAD Models
HGT1S12N60C3D Part Data Attributes
|
HGT1S12N60C3D
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGT1S12N60C3D
Intersil Corporation
TRANSISTOR,IGBT,N-CHAN+DIODE,600V V(BR)CES,24A I(C),TO-262AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 275 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |