Part Details for HGTB12N60D1C by Intersil Corporation
Overview of HGTB12N60D1C by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTB12N60D1C
HGTB12N60D1C CAD Models
HGTB12N60D1C Part Data Attributes
|
HGTB12N60D1C
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTB12N60D1C
Intersil Corporation
TRANSISTOR,IGBT,N-CHAN,CURRENT SENSE,600V V(BR)CES,18A I(C),SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 18 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 2500 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |