Part Details for HGTD1N120BNS9A by Intersil Corporation
Overview of HGTD1N120BNS9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTD1N120BNS9A
HGTD1N120BNS9A CAD Models
HGTD1N120BNS9A Part Data Attributes
|
HGTD1N120BNS9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTD1N120BNS9A
Intersil Corporation
5.3A, 1200V, N-CHANNEL IGBT, TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.3 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 300 ns | |
Gate-Emitter Thr Voltage-Max | 7.1 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 14 ns | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 293 ns | |
Turn-on Time-Nom (ton) | 26 ns |
Alternate Parts for HGTD1N120BNS9A
This table gives cross-reference parts and alternative options found for HGTD1N120BNS9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD1N120BNS9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTD1N120BNS9A | IGBT, 1200V, NPT, 2500-REEL | onsemi | HGTD1N120BNS9A vs HGTD1N120BNS9A |
HGTD1N120BNS9A | Insulated Gate Bipolar Transistor, 5.3A I(C), 1200V V(BR)CES, N-Channel, TO-252AA | Fairchild Semiconductor Corporation | HGTD1N120BNS9A vs HGTD1N120BNS9A |