Part Details for HGTD8P50G1 by Intersil Corporation
Overview of HGTD8P50G1 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HGTD8P50G1
HGTD8P50G1 CAD Models
HGTD8P50G1 Part Data Attributes
|
HGTD8P50G1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTD8P50G1
Intersil Corporation
TRANSISTOR,IGBT,P-CHAN,500V V(BR)CES,12A I(C),TO-251AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 500 V | |
Fall Time-Max (tf) | 2500 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |