Part Details for HGTG10N120BN by Harris Semiconductor
Overview of HGTG10N120BN by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTG10N120BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$1.9712 / $3.5840 | Buy Now |
Part Details for HGTG10N120BN
HGTG10N120BN CAD Models
HGTG10N120BN Part Data Attributes
|
HGTG10N120BN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTG10N120BN
Harris Semiconductor
Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, TO-247
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 190 ns | |
Turn-on Time-Nom (ton) | 21 ns |