Part Details for HGTG12N60DID by Harris Semiconductor
Overview of HGTG12N60DID by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTG12N60DID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTG12N60DID-ND
|
DigiKey | 24A, 600V, RUGGED, UFS SERIES N Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15378 In Stock |
|
$3.4100 | Buy Now |
|
Rochester Electronics | 24A, 600V, RUGGED, UFS SERIES N-CHANNEL IGBT WITH ANTI-PARALLEL ULTRAFAST DIODE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15378 |
|
$2.9300 / $3.4500 | Buy Now |