Part Details for HGTP10N50E1D by Harris Semiconductor
Overview of HGTP10N50E1D by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTP10N50E1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTP10N50E1D-ND
|
DigiKey | 17.5A, 500V, N-CHANNEL IGBT Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3712 In Stock |
|
$3.1400 | Buy Now |
|
Rochester Electronics | 17.5A, 500V, N-Channel IGBT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3712 |
|
$2.7000 / $3.1700 | Buy Now |
Part Details for HGTP10N50E1D
HGTP10N50E1D CAD Models
HGTP10N50E1D Part Data Attributes:
|
HGTP10N50E1D
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTP10N50E1D
Harris Semiconductor
Insulated Gate Bipolar Transistor, 17.5A I(C), 500V V(BR)CES, N-Channel, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 17.5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 1000 ns | |
Gate-Emitter Thr Voltage-Max | 4.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 50 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 50 ns | |
VCEsat-Max | 3.2 V |