Part Details for HGTP20N60C3R by Harris Semiconductor
Overview of HGTP20N60C3R by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for HGTP20N60C3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HGTP20N60C3R-ND
|
DigiKey | 40A, 600V, RUGGED N-CHANNEL IGBT Min Qty: 62 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$4.9100 | Buy Now |
|
Rochester Electronics | 40A, 600V, RUGGED UFS SERIES N-Channel IGBT RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 158 |
|
$4.2200 / $4.9600 | Buy Now |
Part Details for HGTP20N60C3R
HGTP20N60C3R CAD Models
HGTP20N60C3R Part Data Attributes
|
HGTP20N60C3R
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HGTP20N60C3R
Harris Semiconductor
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 164 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 40 ns | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 390 ns | |
Turn-on Time-Nom (ton) | 34 ns |
Alternate Parts for HGTP20N60C3R
This table gives cross-reference parts and alternative options found for HGTP20N60C3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTP20N60C3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP20N60C3R | Insulated Gate Bipolar Transistor, 45A I(C), 600V V(BR)CES, N-Channel | Fairchild Semiconductor Corporation | HGTP20N60C3R vs HGTP20N60C3R |