Part Details for HGV-2402U by L-com Inc
Overview of HGV-2402U by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGV-2402U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W5209
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 2Dbi, Antenna Type:Wifi/Wlan/Bluetooth/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:N Connector, Gain:2Dbi, Vswr:1.5, Input Power:100W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com HGV-2402U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1152 |
|
$56.9900 | Buy Now |
DISTI #
5073-HGV-2402U-ND
|
DigiKey | ANTOMNI 2.4GHZ 2DBI Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.8007 / $62.6800 | Buy Now |
DISTI #
70922268
|
RS | Antenna, Omni, Omnidirectional, 2.4GHz, 2dBI, N-Female Conn, Wireless Lan, Bluetooth, Ho | L-com HGV-2402U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9900 | RFQ |
|
Onlinecomponents.com | ANTOMNI 2.4GHz 2dBi | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
77742594
|
Verical | brand 2.4 GHz 2 dBi Hi-Performance Omni-directional Antenna Min Qty: 2 Package Multiple: 1 | Americas - 1152 |
|
$45.0221 / $56.9900 | Buy Now |
DISTI #
4215155
|
element14 Asia-Pacific | RF ANTENNA, 2.4 TO 2.5GHZ, 2DBI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$89.6356 / $98.9082 | Buy Now |
DISTI #
4215155
|
Farnell | RF ANTENNA, 2.4 TO 2.5GHZ, 2DBI RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$73.1613 / $81.1973 | Buy Now |
DISTI #
HGV-2402U
|
L-com US | High Performance The HyperGain Model HGV-2402U is an economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-2402U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. All Weather Operation Constructed for all weather operation, the HGV-2402U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HGV-2402U to be mounted in up or down positions. For additional information and complete specifications, click on the data sheet link below. Min Qty: 1 Package Multiple: 1 | 1152 |
|
$45.0200 / $56.9900 | Buy Now |