Part Details for HGV-2458-03U by L-com Inc
Overview of HGV-2458-03U by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGV-2458-03U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X5932
|
Newark | Stubby Antenna, 4.9-5.85Ghz, 4Dbi, Antenna Type:Stubby, Frequency Min:4.9Ghz, Frequency Max:5.85Ghz, Antenna Mounting:N Connector, Gain:4Dbi, Vswr:2, Input Power:50W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |L-Com HGV-2458-03U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$56.9900 | Buy Now |
DISTI #
5073-HGV-2458-03U-ND
|
DigiKey | ANTOMNI 2.4/5.8GHZ 3DBI Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$52.8007 / $62.6800 | Buy Now |
DISTI #
70458070
|
RS | 2.4/5.8 GHz 3 dBi Omnidirectional Antenna - N-Female Connector | L-com HGV-2458-03U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$56.9900 | Buy Now |
|
Onlinecomponents.com | ANTOMNI 2.4/5.8GHz 3dBi | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
77730496
|
Verical | Hyper Link Wireless Omnidirectional Antenna Min Qty: 2 Package Multiple: 1 | Americas - 1008 |
|
$45.0221 / $56.9900 | Buy Now |
DISTI #
4058403
|
element14 Asia-Pacific | ANTENNA, STUBBY, 4.9-5.85GHZ, 4DBI RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$84.6852 / $95.5126 | Buy Now |
DISTI #
4058403
|
Farnell | ANTENNA, STUBBY, 4.9-5.85GHZ, 4DBI RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 5 |
|
$144.8789 / $161.2080 | Buy Now |
DISTI #
HGV-2458-03U
|
L-com US | The HyperLink brand HGV-2458-03U is an economical yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz and 4.9/5.8 GHz frequency bands. Compact and lightweight, these antennas are ideally suited multipoint applications where wide coverage is desired.The HGV-2458-03U antennas feature an integral N-Female bulkhead type connector that can mount through the wall of an equipment enclosure. Also included is a mast mounting kit which consists of a heavy-duty steel bracket and a pair of U-bolts. This kit allows for installations on masts up to 2.0" in diameter. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions.For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 1008 |
|
$45.0200 / $56.9900 | Buy Now |