Part Details for HGV-3511U-NF by L-com Inc
Overview of HGV-3511U-NF by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGV-3511U-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0087
|
Newark | 3300-4200Mhz 11Dbi Omnidirectional Antenna |L-Com HGV-3511U-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$84.9900 | Buy Now |
DISTI #
5073-HGV-3511U-NF-ND
|
DigiKey | 3300-4200MHZ 11DBI OMNIDIRECTION Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.3457 / $87.8100 | Buy Now |
DISTI #
73997507
|
RS | 3300 4200MHz 11dBi Omnidirectional Antenna | L-com HGV-3511U-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9900 | RFQ |
|
Onlinecomponents.com | 3300-4200MHz 11dBi Omnidirectional Antenna | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77741581
|
Verical | HGV-3511U-NF Min Qty: 2 Package Multiple: 1 | Americas - 125 |
|
$67.1421 / $84.9900 | Buy Now |
DISTI #
HGV-3511U-NF
|
L-com US | The single port high performance outdoor omnidirectional fiberglass antenna HGV-3511U-NF from L-Com is in stock and ready to ship the same day you order it. Specifically designed for Wi-Fi networks, the fiberglass radome type N female HGV-3511U-NF has a frequency range of 3300MHz to 4200MHz. This outdoor rated 11dBi gain fiberglass antenna includes an N-type female connector. The reasonably priced rugged omnidirectional antenna provides excellent coverage in rural or difficult-to-reach areas. Our Omni antenna specialists are ready and available to answer any questions you may have about the HGV-3511U-NF single port omnidirectional fiberglass antenna. The gray N female fiberglass antenna supports the unlicensed 3.3 GHz band. These HGV-3511U-NF omnidirectional antennas provide simple mounting solutions for easy deployment. Contact L-Com’s expert technical support for assistance with the omnidirectional fiberglass antenna or any antenna. Download our HGV-3511U-NF datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your 11dBi 3.3 GHz to 4.2 GHz single port omnidirectional antenna will be exact to specification. The fiberglass antenna HGV-3511U-NF from L-Com has high gain which allows for range extending 4-8 x farther than typical antennas. Order your single port 11dBi omnidirectional Fiberglass Antenna HGV-3511U-NF from L-Com today. There is no MOQ (minimum order quantity) and the product ships from our warehouse the same day. Min Qty: 1 Package Multiple: 1 | 125 |
|
$67.1400 / $84.9900 | Buy Now |