Part Details for HGV175 by Hammond Manufacturing
Overview of HGV175 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGV175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGV175-ND
|
DigiKey | 75MM WIDE FLUSH MT BRACKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.0700 | Buy Now |
DISTI #
546-HGV175
|
Mouser Electronics | Electrical Enclosure Accessories 75mm wide, flush mt bracket, 1750mm - Plated steel RoHS: Compliant | 0 |
|
$206.4200 / $214.0600 | Order Now |
DISTI #
70321900
|
RS | Strap, Grid System, Galvanized Steel, Vertical Grid, Flanged | Hammond Manufacturing HGV175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.3500 / $236.8000 | RFQ |
|
Onlinecomponents.com | 75mm wide, flush mt bracket, 1750mm - Plated steel RoHS: Compliant | 40 Factory Stock |
|
$196.6100 / $216.2700 | Buy Now |
|
Powell Electronics | 75mm wide, flush mt bracket, 17 Min Qty: 1 | 24 |
|
$189.2400 / $216.2700 | Buy Now |
|
Master Electronics | 75mm wide, flush mt bracket, 1750mm - Plated steel RoHS: Compliant | 40 Factory Stock |
|
$196.6100 / $216.2700 | Buy Now |