There are no models available for this part yet.
Overview of HH-127-PIN by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for HH-127-PIN by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-HH-127-PIN-ND
|
DigiKey | HYBRID,BROAD-BAND,180_DEG, Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$392.3776 / $407.7040 | Buy Now | |
DISTI #
937-HH-127-PIN
|
Mouser Electronics | Signal Conditioning Hybrid,Broad-Band,180_deg, | 0 |
|
$260.9100 / $265.0100 | Order Now | |
Quest Components | 180 DEGREE HYBRID COUPLER, 10MHZ MIN, 500MHZ MAX, 1.4DB INSERTION LOSS-MAX | 3 |
|
Buy Now | |||
DISTI #
HH-127-PIN
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HH-127-PIN by MACOM
Part Data Attributes for HH-127-PIN by MACOM
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
TO-8-2, 12 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
30 dBm
|
Insertion Loss-Max
|
1.4 dB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
12
|
Operating Frequency-Max
|
500 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
180 DEGREE HYBRID COUPLER
|
Surface Mount
|
NO
|
VSWR-Max
|
2
|
Alternate Parts for HH-127-PIN
This table gives cross-reference parts and alternative options found for HH-127-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH-127-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH-127PIN | 10MHz - 500MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 1.4dB INSERTION LOSS-MAX, TO-8-2, 12 PIN | TE Connectivity | HH-127-PIN vs HH-127PIN |