There are no models available for this part yet.
Overview of HH-3400-BC by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
Price & Stock for HH-3400-BC by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F3934
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:180.1Mm, External Width - Metric:100Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Bud Industries HH-3400-BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$13.6000 / $21.8300 | Buy Now | |
DISTI #
HH-3400-BC-ND
|
DigiKey | BOX ABS GRAY 7.09"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4000 | Buy Now | |
DISTI #
563-HH-3400-BC
|
Mouser Electronics | Battery Enclosures Grabber Style A Plastic Box (7.1 X 3.9 X 1.6 In) RoHS: Compliant | 4 |
|
$14.2400 / $16.7300 | Buy Now | |
DISTI #
70148656
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94V0,Gray,7.09x3.94x1.57 In, Grabbers Style A | Bud Industries HH-3400-BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 / $16.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3400 | Buy Now | ||
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 7.09 x 3.94 x 1.58 Inches - Internal 5.83 x 2.68 x 1.36 Inches RoHS: Compliant |
2 In Stock 458 Factory Stock |
|
$11.2600 / $18.5800 | Buy Now | ||
DISTI #
000000000002173201
|
Sager | Battery Enclosures Grabber Style A Plastic Box (7.1 X 3.9 X 1.6 In) Min Qty: 6 | 458 |
|
$11.6000 / $18.5000 | Buy Now | |
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Hand Held Enclosure - External 7.09 x 3.94 x 1.58 Inches - Internal 5.83 x 2.68 x 1.36 Inches RoHS: Compliant |
2 In Stock 458 Factory Stock |
|
$11.2600 / $18.5800 | Buy Now | ||
DISTI #
10013357
|
TestEquity LLC | Bud Industries HH-3400-BC Grabber Style A Box, Plastic, 7.1x3.9x1.6 in | 458 |
|
$14.2300 | Buy Now |