Part Details for HH-3632 by BUD Industries Inc
Overview of HH-3632 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH-3632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2186
|
Newark | Battery Holder, Aa, Wire Lead, Battery Sizes Accepted:Aa, No. Of Batteries:2, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Wire Leads, Body Material:Polypropylene Plastic, For Use With:Bud Electronic Enclosures Rohs Compliant: Yes |Bud Industries HH-3632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1395 |
|
$1.4000 / $1.8300 | Buy Now |
DISTI #
377-1559-ND
|
DigiKey | BATT HOLDER AA 2 CELL 6" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
705 In Stock |
|
$1.2500 / $1.8000 | Buy Now |
DISTI #
563-HH-3632
|
Mouser Electronics | Battery Enclosures Battery Holder - 2 AA for Grabber Series RoHS: Compliant | 25 |
|
$1.2500 / $1.7800 | Buy Now |
DISTI #
70147781
|
RS | Enclosure, Accessory, Battery Holder, Polypropylene, 26ga. 6in Leads, 2-AA | Bud Industries HH-3632 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.7800 | RFQ |
|
Future Electronics | HH Series 2 - AA 6 inch Lead Polypropylene Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.3200 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Battery Holder - AA - 2 x Through Hole - Wire Leads. RoHS: Compliant | 1395 Factory Stock |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
000000000002596295
|
Sager | Battery Enclosures Battery Holder - 2 AA for Grabber Series Min Qty: 100 | 1395 |
|
$1.2500 / $2.0000 | Buy Now |
|
Master Electronics | Battery Holder - AA - 2 x Through Hole - Wire Leads. RoHS: Compliant | 1395 Factory Stock |
|
$1.2600 / $1.4900 | Buy Now |