Part Details for HH-3640 by BUD Industries Inc
Overview of HH-3640 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3640EFE#PBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT3640EFE#TRPBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT3640IUFD#TRPBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res |
Price & Stock for HH-3640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4665
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:77Mm, External Width - Metric:49Mm, External Depth - Metric:27Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries HH-3640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$1.8200 / $2.6000 | Buy Now |
DISTI #
377-1641-ND
|
DigiKey | BOX ABS BLACK 3.03"L X 1.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23 In Stock |
|
$1.7222 / $2.5000 | Buy Now |
DISTI #
563-HH-3640
|
Mouser Electronics | Enclosures, Boxes, & Cases Grabber Style Q Plastic Box (3 X 1.9 X 1.1 In) RoHS: Compliant | 0 |
|
$1.7200 / $2.5000 | Order Now |
DISTI #
70147869
|
RS | Enclosure, ABS Plastic, UL94-V0,Hand Held, Snap Together, Black,3.03Lx1.93W,1.05D | Bud Industries HH-3640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.6900 | RFQ |
|
Future Electronics | HAND HELD STYLE "Q" SNAP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.9100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene PC Boards Mount Hand Held Enclosure - External 3.03 x 1.93 x 1.05 Inches - Internal 2.95 x 1.93 x 0.83 Inches RoHS: Compliant | 273 Factory Stock |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
000000000003359600
|
Sager | Enclosures, Boxes, & Cases Grabber Style Q Plastic Box (3 X 1.9 X 1.1 In) Min Qty: 50 | 283 |
|
$1.7500 / $2.8000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene PC Boards Mount Hand Held Enclosure - External 3.03 x 1.93 x 1.05 Inches - Internal 2.95 x 1.93 x 0.83 Inches RoHS: Compliant | 273 Factory Stock |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
10013405
|
TestEquity LLC | Bud Industries HH-3640 Grabber Style Q Box, Plastic, 3x1.9x1.1 in, HH Series | 283 |
|
$2.1500 | Buy Now |