Part Details for HHFD63B150L by Siemens
Overview of HHFD63B150L by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHFD63B150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HHFD63B150L-ND
|
DigiKey | BRKR HHFD6 3P 600V 150A LUG Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$12,721.2200 | Buy Now |
DISTI #
982-HHFD63B150L
|
Mouser Electronics | Circuit Breakers BRKR HHFD6 3P 600V 150A LUG | 0 |
|
$12,721.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,431.6300 / $12,813.1400 | Buy Now |