Part Details for HHFD63B200ACSD (ALTERNATE: HHFD63B200ACSD) by Siemens
Overview of HHFD63B200ACSD (ALTERNATE: HHFD63B200ACSD) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHFD63B200ACSD (ALTERNATE: HHFD63B200ACSD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773552
|
RS | BRKR HHFD6 3P 600V 200A 125V ST AUX , HHFD63B200ACSD | Siemens HHFD63B200ACSD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$16,863.8900 / $17,751.4700 | RFQ |